3269W-1-254GLF
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT

Overview of 3269W-1-254GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for 3269W-1-254GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K7745
Newark Res, cermet,250Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: Yes |Bourns 3269W-1-254GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.6600
  • 2,000 $2.5300
  • 4,000 $2.3500
  • 8,000 $2.1900
  • 12,000 $2.1100
  • 20,000 $2.0800
$2.0800 / $2.6600 Buy Now
DISTI # 3269W-1-254GLFCT-ND
DigiKey TRIMMER 250K OHM 0.25W GW TOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1529
In Stock
  • 1 $4.8800
  • 10 $4.4720
  • 25 $3.9840
  • 50 $3.7400
  • 100 $3.4148
  • 250 $2.7644
  • 500 $2.2251
  • 1,000 $2.0781
  • 1,500 $2.0125
$2.0125 / $4.8800 Buy Now
DISTI # 3269W-1-254GLF
Avnet Americas Resistor Trimmer, Cermet, 250 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3269W-1-254GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 500 $2.2862
  • 1,000 $2.2379
  • 2,000 $2.1896
  • 3,000 $2.1413
  • 4,000 $2.0930
  • 5,000 $2.0447
  • 50,000 $2.0125
$2.0125 / $2.2862 Buy Now
DISTI # 652-3269W-1-254GLF
Mouser Electronics Trimmer Resistors - SMD 1/4" 250Kohms 10% Vertical Adjust RoHS: Compliant 295
  • 1 $4.8800
  • 10 $3.7400
  • 100 $3.4200
  • 250 $2.7700
  • 500 $2.4000
  • 1,000 $2.1500
  • 2,500 $2.0100
$2.0100 / $4.8800 Buy Now
DISTI # 73647225
RS TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-1-254GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 500 $3.2800
  • 2,500 $3.1200
  • 5,000 $2.9600
  • 10,000 $2.7900
$2.7900 / $3.2800 RFQ
Onlinecomponents.com Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R RoHS: Compliant 90 In Stock
  • 1 $2.4200
  • 500 $2.2000
  • 1,000 $2.1200
  • 2,500 $2.0700
  • 5,000 $2.0200
  • 7,500 $1.9900
  • 10,000 $1.9600
$1.9600 / $2.4200 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25W, 250000OHM 1000
  • 1 $3.0000
  • 257 $1.6500
  • 607 $1.4700
$1.4700 / $3.0000 Buy Now
DISTI # 3269W-1-254GLF
TTI Trimmer Resistors - SMD 1/4" 250Kohms 10% Vertical Adjust pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $2.3700
  • 1,000 $2.1200
  • 1,500 $2.0700
  • 2,500 $2.0100
$2.0100 / $2.3700 Buy Now
DISTI # 3269W-1-254GLF
Avnet Abacus Resistor Trimmer, Cermet, 250 kOhm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3269W-1-254GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Cermet Trimmer 250K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R RoHS: Compliant 90 In Stock
  • 1 $2.4200
  • 500 $2.2000
  • 1,000 $2.1200
  • 2,500 $2.0700
  • 5,000 $2.0200
  • 7,500 $1.9900
  • 10,000 $1.9600
$1.9600 / $2.4200 Buy Now

CAD Models for 3269W-1-254GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3269W-1-254GLF by Bourns Inc

3269W-1-254GLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
7.44 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.32 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistance
250000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Size Code
2517
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
L BEND
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3269W-1-254GLF
    Bourns Inc
    Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 3269W-1-254GLF

This table gives cross-reference parts and alternative options found for 3269W-1-254GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-254GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3269W-1-254 Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3269W-1-254GLF vs 3269W-1-254
3269W-1-254LF Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 3269W-1-254GLF vs 3269W-1-254LF
3269W-1-254G Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, RECTANGULAR, 3 PINS Bourns Inc 3269W-1-254GLF vs 3269W-1-254G
Part Number Description Manufacturer Compare
3269W-1-254LF Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 3269W-1-254GLF vs 3269W-1-254LF
3269W-2-254LF Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 3269W-1-254GLF vs 3269W-2-254LF
3269W-2-254 Trimmer, Cermet, 0.25W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 3269W-1-254GLF vs 3269W-2-254

Related Parts for 3269W-1-254GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3269W-1-254GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3269W-1-254GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3269W-1-254GLF would you like to use for your alert(s)?
  • Please alert me when 3269W-1-254GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3269W-1-254GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3269W-1-254GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3269W-1-254GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3269W-1-254GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3269W-1-254GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: