Part Details for 3269W-ES2-501G by Bourns Inc
Overview of 3269W-ES2-501G by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501GLF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501GLFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501GILF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier |
Price & Stock for 3269W-ES2-501G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2778
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns 3269W-ES2-501G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4200 / $6.2200 | Buy Now |
DISTI #
3269W-ES2-501G-ND
|
DigiKey | TRIMMER 500 OHM 0.25W GW TOP ADJ Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9508 | Buy Now |
DISTI #
3269W-ES2-501G
|
Avnet Americas | TRIMMER-SMD 1/4IN SQ MT CERMET - Tape and Reel (Alt: 3269W-ES2-501G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5500 / $6.3048 | Buy Now |
DISTI #
652-3269W-ES2-501G
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET RoHS: Not Compliant | 0 |
|
$6.5700 / $6.8700 | Order Now |
DISTI #
73646590
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-ES2-501G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7000 / $9.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |
DISTI #
3269W-ES2-501G
|
TTI | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.6400 / $6.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |