There are no models available for this part yet.
Overview of 3269W-ES2-504G by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2142504GSP#HA0 | Renesas Electronics Corporation | 20V, 500mA Linear Regulator |
Price & Stock for 3269W-ES2-504G by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43K2372
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns 3269W-ES2-504G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4200 / $6.2200 | Buy Now | |
DISTI #
3269W-ES2-504G-ND
|
DigiKey | TRIMMER 500K OHM 0.25W GW TOP Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9508 | Buy Now | |
DISTI #
3269W-ES2-504G
|
Avnet Americas | 3269 1/4 Inch Square Trimpot 500K Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Surface Mount Emboss T/R - Tape and Reel (Alt: 3269W-ES2-504G) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5500 / $6.3048 | Buy Now | |
DISTI #
652-3269W-ES2-504G
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-SMD 1/4" SQ MT CERMET RoHS: Not Compliant | 0 |
|
$6.5700 / $6.7300 | Order Now | |
DISTI #
73646596
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-ES2-504G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9700 / $7.0200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.5100 / $11.5400 | Buy Now |