Part Details for 326A222U035GL1 by Cornell Dubilier Electronics Inc
Overview of 326A222U035GL1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 326A222U035GL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6722
|
Newark | Radial |Cornell Dubilier 326A222U035GL1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0600 | Buy Now |
DISTI #
338-326A222U035GL1-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4875 | Buy Now |
DISTI #
598-326A222U035GL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 10%+75% 35V 3 Leads Laydown RoHS: Compliant | 0 |
|
$50.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7200 / $145.4000 | Buy Now |
DISTI #
326A222U035GL1
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$53.2400 | Buy Now |
Part Details for 326A222U035GL1
326A222U035GL1 CAD Models
326A222U035GL1 Part Data Attributes
|
326A222U035GL1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
326A222U035GL1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 10% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1387 mA | |
Length | 54.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1580.8 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE |