Part Details for 327-102 by HH Smith
Overview of 327-102 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70209813
|
RS | Test prod, ABS, threaded replaceable tip, solder connection, 4-12/16 lgth,3/8 OD | Abbatron / HH Smith 327-102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1700 / $12.4100 | RFQ |
|
Onlinecomponents.com | Test Prod - 5" Handle - Threaded Replaceable - Solder Wiring - Red. RoHS: Compliant |
100 In Stock |
|
$11.1900 / $18.4200 | Buy Now |
|
Master Electronics | Test Prod - 5" Handle - Threaded Replaceable - Solder Wiring - Red. RoHS: Compliant |
100 In Stock |
|
$11.1900 / $18.4200 | Buy Now |