Part Details for 327-11TP by Triplett Corporation
Overview of 327-11TP by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-11TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4958-327-11TP-ND
|
DigiKey | BNC ADAPTER FEMALE/FEMALE 10PACK Min Qty: 1 Lead time: 1 Weeks Container: Bag |
119 In Stock |
|
$5.7977 / $9.7300 | Buy Now |
|
Onlinecomponents.com | BNC Adapter Straight -- Female/Female -- 50 Ohm. 10 PK RoHS: Compliant | 0 |
|
$8.3700 | Buy Now |
DISTI #
42757.1
|
TestEquity LLC | Triplett 327-11TP BNC Adapter Straight, Female/Female, 50 Ohm. 10 PK | 3 |
|
$5.9900 | Buy Now |