Part Details for 327-HDS/03 by WECO Electrical Connectors
Overview of 327-HDS/03 by WECO Electrical Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-HDS/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-327-HDS/03-ND
|
DigiKey | TERMINAL STRIP, SCRW, 03, 14-6 A Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
448 In Stock |
|
$1.8685 / $4.3300 | Buy Now |
DISTI #
70212398
|
RS | Conn Term Strip Euro 3 14.5 mm DblRow 14-6 AWG 65 A (UL) 600 V, 327 Series | WECO 327-HDS/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 564 |
|
$3.1900 / $4.4400 | Buy Now |
|
Future Electronics | 327 Series 3 Position 14.5 mm Spacing 4-14 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.1300 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Euro Terminal Strip - 03 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch |
495 In Stock |
|
$1.7700 / $2.2000 | Buy Now |
|
Master Electronics | Euro Terminal Strip - 03 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch |
495 In Stock |
|
$1.7700 / $2.2000 | Buy Now |
Part Details for 327-HDS/03
327-HDS/03 CAD Models
327-HDS/03 Part Data Attributes
|
327-HDS/03
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
327-HDS/03
WECO Electrical Connectors
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |