Part Details for 327-HDS/07 by WECO Electrical Connectors
Overview of 327-HDS/07 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-HDS/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-327-HDS/07-ND
|
DigiKey | TERMINAL STRIP, SCRW, 07, 14-6 A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
950 In Stock |
|
$4.4505 / $7.3100 | Buy Now |
DISTI #
71513166
|
RS | Eurostyle Screw Terminal Strips for Panel / Chassis Mounting | WECO 327-HDS/07 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $5.2300 | RFQ |
|
Future Electronics | 327 Series 7 Position 14.5 mm Spacing 4-14 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$4.9100 / $5.2500 | Buy Now |