Part Details for 327-HDS/05 by WECO Electrical Connectors
Overview of 327-HDS/05 by WECO Electrical Connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-HDS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-327-HDS/05-ND
|
DigiKey | TERMINAL STRIP, SCRW, 05, 14-6 A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
499 In Stock |
|
$3.1148 / $5.5500 | Buy Now |
DISTI #
70227554
|
RS | Conn Term Strip Euro 5 14.5 mm DblRow 14-6 AWG 65 A (UL) 600 V, 327 Series | WECO 327-HDS/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 170 |
|
$4.3600 / $5.6700 | Buy Now |
|
Future Electronics | 300 Series Screw Connector 5 Position 14.5mm Pitch 4-14 AWG Euro Style Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 200Box |
|
$2.9700 / $3.0900 | Buy Now |
DISTI #
65022688
|
Verical | Conn Terminal Block F 10 POS 14.5mm Screw RA Cable Mount 80A Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$3.8740 / $4.4460 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 65A, 1 ROW(S), 1 DECK(S) | 40 |
|
$2.3600 / $3.5400 | Buy Now |
|
LCSC | Nickel 2x5P 5 2 14.5mm -40+100 76A 500V White No pins Brass 416 Barrier Terminal Blocks ROHS | 50 |
|
$3.2167 / $4.3484 | Buy Now |
|
New Advantage Corporation | 300 Series Screw Connector 5 Position 14.5mm Pitch 4-14 AWG Euro Style Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$3.8800 / $4.1600 | Buy Now |