Part Details for 327-HDS/12 by WECO Electrical Connectors
Overview of 327-HDS/12 by WECO Electrical Connectors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-HDS/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-327-HDS/12-ND
|
DigiKey | TERMINAL STRIP, SCRW, 12, 14-6 A Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
917 In Stock |
|
$7.0777 / $11.3200 | Buy Now |
DISTI #
70211858
|
RS | Conn Term Strip Eurostyle Scrw 12 14.5 mm 14-4 AWG 80 A 600 V, 327 Series | WECO 327-HDS/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2554 |
|
$8.8900 / $11.5500 | Buy Now |
|
Future Electronics | 12 Position 14.50 mm Pitch Eurostyle Screw Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$7.6600 / $7.8000 | Buy Now |
|
Onlinecomponents.com | Euro Terminal Strip - 12 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch RoHS: Compliant |
185 In Stock |
|
$6.9200 / $9.1600 | Buy Now |
DISTI #
65020898
|
Verical | Conn Terminal Block F 24 POS 14.5mm Screw RA Cable Mount 80A Min Qty: 10 Package Multiple: 5 | Americas - 185 |
|
$9.3990 / $11.9080 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$9.0000 | Buy Now |
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 235 |
|
$9.6000 / $13.5000 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 4 |
|
$9.0000 / $12.0000 | Buy Now |
|
Master Electronics | Euro Terminal Strip - 12 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch RoHS: Compliant |
185 In Stock |
|
$6.9200 / $9.1600 | Buy Now |
Part Details for 327-HDS/12
327-HDS/12 CAD Models
327-HDS/12 Part Data Attributes
|
327-HDS/12
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
327-HDS/12
WECO Electrical Connectors
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |