There are no models available for this part yet.
Overview of 327-P/02-HEX by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L04J | Rochester Electronics LLC | 54L04 - HEX INVERTER | |
936DM/B | Rochester Electronics LLC | 936DM/B - Hex Inverter | |
54L04/BCA | Rochester Electronics LLC | 54L04 - Hex Inverter - Dual marked (M38510/02005BCA) |
Price & Stock for 327-P/02-HEX by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70211797
|
RS | Conn, Term Strip, Eurostyle, screw, 2, 14.5 mm, 14-6 AWG, 65 A, 600 V | WECO 327-P/02-HEX RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.9700 | RFQ |