Part Details for 327-P-FU/05 by WECO Electrical Connectors
Overview of 327-P-FU/05 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-P-FU/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 5 Position AWG 14-6 14.5 mm Eurostyle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 700Bulk |
|
$5.6800 / $5.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $7.4400 | Buy Now |
DISTI #
70737928
|
Verical | Conn Eurostyle Block F 10 POS 14.5mm Screw RA Cable Mount 65A Min Qty: 50 Package Multiple: 50 Date Code: 2307 | Americas - 450 |
|
$6.9377 / $8.2595 | Buy Now |
|
New Advantage Corporation | FH12 Series 6 Position 1 mm PitchZIFFlipLockRightAngle Female Connector RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 550 |
|
$7.2100 / $7.7300 | Buy Now |