Part Details for 327-P-FU/06-HEX by WECO Electrical Connectors
Overview of 327-P-FU/06-HEX by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-P-FU/06-HEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211801
|
RS | Conn, Term Strip, Eurostyle, screw, 6, 14.5 mm, 14-6 AWG, 65 A, 600 V | WECO 327-P-FU/06-HEX RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $5.9100 | RFQ |