Part Details for 3270151 by Phoenix Contact
Overview of 3270151 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11753-ND
|
DigiKey | CONN TERM BLK END PLATE WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$1.3612 / $1.9100 | Buy Now |
DISTI #
651-3270151
|
Mouser Electronics | DIN Rail Terminal Blocks D-PTRV 4 WH END COVER WHITE RoHS: Compliant | 573 |
|
$1.3600 / $1.7700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 63.6 mm - width: 3.8 mm - height: 48.9 mm - color: white RoHS: Compliant |
270 In Stock 1790 Factory Stock |
|
$1.5100 / $2.7700 | Buy Now |
DISTI #
3270151
|
TTI | DIN Rail Terminal Blocks D-PTRV 4 WH END COVER WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
D-PTRV4WH
|
TME | End piece, polyamide Min Qty: 1 | 0 |
|
$0.9500 / $1.2200 | RFQ |
DISTI #
000000000005434814
|
Sager | DIN Rail Terminal Blocks D-PTRV 4 WH END COVER WHITE Min Qty: 10 | 30 |
|
$1.6500 / $2.0000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 490 |
|
RFQ | |
|
Master Electronics | End cover - length: 63.6 mm - width: 3.8 mm - height: 48.9 mm - color: white RoHS: Compliant |
270 In Stock 1790 Factory Stock |
|
$1.5100 / $2.7700 | Buy Now |