There are no models available for this part yet.
Overview of 3270158 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3270158 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ7910
|
Newark | Potential Distributor, 13Way, 14Awg, Gry Rohs Compliant: Yes |Phoenix Contact 3270158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$12.6000 / $18.6100 | Buy Now | |
DISTI #
277-11748-ND
|
DigiKey | TERM BLK MARSHALLING 16POS 8.3MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$16.5900 | Buy Now | |
DISTI #
651-3270158
|
Mouser Electronics | DIN Rail Terminal Blocks PTRVB 4-FI RoHS: Compliant | 532 |
|
$15.8600 / $16.5900 | Buy Now | |
Onlinecomponents.com | Potential distributors - with option to supply up to 6 mm² - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 13 - width: 8.3 mm - length: 64 mm - color: gray - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
93 In Stock |
|
$14.9500 / $15.7900 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 3 |
|
$14.4000 | Buy Now | ||
Quest Components | 2 |
|
$15.6000 | Buy Now | |||
DISTI #
3270158
|
TTI | DIN Rail Terminal Blocks PTRVB 4-FI RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$15.3900 / $16.6600 | Buy Now | |
DISTI #
000000000005434817
|
Sager | DIN Rail Terminal Blocks PTRVB 4-FI Min Qty: 10 | 20 |
|
$19.9500 / $22.3500 | Buy Now | |
Dynamic Solutions GmbH | Potential distributors | 1800 |
|
RFQ | |||
Master Electronics | Potential distributors - with option to supply up to 6 mm² - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 13 - width: 8.3 mm - length: 64 mm - color: gray - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
93 In Stock |
|
$14.9500 / $15.7900 | Buy Now |
CAD Models for 3270158 by Phoenix Contact
Part Data Attributes for 3270158 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|