Part Details for 3270220 by Phoenix Contact
Overview of 3270220 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270220-ND
|
DigiKey | POTENTIAL DISTRIBUTORS WITH OPTI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
41 In Stock |
|
$15.8744 / $22.2400 | Buy Now |
DISTI #
651-3270220
|
Mouser Electronics | DIN Rail Terminal Blocks PTRVB 4-FI /RD RoHS: Compliant | 23 |
|
$15.8700 / $22.2400 | Buy Now |
|
Onlinecomponents.com | Potential distributors - with option to supply up to 6 mm² - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 13 - width: 8.3 mm - length: 64 mm - color: gray - color of connection elements: red - mounting: NS 35/7,5 - NS 35/15 |
30 In Stock |
|
$16.0300 / $19.5700 | Buy Now |
DISTI #
70729188
|
Verical | Conn Potential Distributor 2 POS Spring Clamp DIN Rail 17.5A Min Qty: 10 Package Multiple: 10 Date Code: 2322 | Americas - 30 |
|
$23.0991 / $25.2191 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$24.0000 | Buy Now |
|
Quest Components | 2 |
|
$26.0000 | Buy Now | |
DISTI #
3270220
|
TTI | DIN Rail Terminal Blocks PTRVB 4-FI /RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$16.1000 / $19.0500 | Buy Now |
DISTI #
000000000005578161
|
Sager | DIN Rail Terminal Blocks PTRVB 4-FI /RD Min Qty: 10 | 0 |
|
$19.9500 / $22.3500 | Buy Now |
|
Dynamic Solutions GmbH | Potential distributors | 1200 |
|
RFQ | |
DISTI #
3286318
|
Farnell | DIN RAIL TB, PUSH IN, 13POS, 26-14AWG RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.7417 | Buy Now |
Part Details for 3270220
3270220 CAD Models
3270220 Part Data Attributes:
|
3270220
Phoenix Contact
Buy Now
|
Compare Parts:
3270220
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |