Part Details for 3270226 by Phoenix Contact
Overview of 3270226 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15467-ND
|
DigiKey | TERM BLK MARSHALLING 32POS GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
84 In Stock |
|
$32.6156 / $43.0800 | Buy Now |
DISTI #
651-3270226
|
Mouser Electronics | DIN Rail Terminal Blocks PTRVB 8-PV /RD RoHS: Compliant | 40 |
|
$32.8600 / $43.0800 | Buy Now |
|
Onlinecomponents.com | Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: red - mounting: NS 35/7,5 - NS 35/15 |
20 In Stock |
|
$31.0700 / $40.4400 | Buy Now |
DISTI #
71287152
|
Verical | Conn Distribution Terminal Block 16 POS Clamp T DIN Rail 17.5A Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 19 |
|
$44.5173 / $50.7403 | Buy Now |
DISTI #
3270226
|
TTI | DIN Rail Terminal Blocks PTRVB 8-PV /RD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$30.6600 / $34.7700 | Buy Now |
DISTI #
000000000005441256
|
Sager | DIN Rail Terminal Blocks PTRVB 8-PV /RD Min Qty: 10 | 0 |
|
$38.6700 / $41.6500 | Buy Now |
|
Dynamic Solutions GmbH | Potential distributors | 980 |
|
RFQ | |
DISTI #
3240999
|
Farnell | POTENTIAL DISTRIBUTOR, 32WAY, 14AWG, GRY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$31.5613 | Buy Now |
|
Master Electronics | Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: red - mounting: NS 35/7,5 - NS 35/15 |
20 In Stock |
|
$31.0700 / $40.4400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTRVB 8-PV /RD, Potential distributor | 50 |
|
$139.1900 | Buy Now |
Part Details for 3270226
3270226 CAD Models
3270226 Part Data Attributes:
|
3270226
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3270226
Phoenix Contact
TERM BLK MARSHALLING 32POS GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 8 | |
Number of Ways | 32 | |
Rated Current | 17.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CUL; CSA; DNVGL; EAC; KEMA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |