Part Details for 3270227 by Phoenix Contact
Overview of 3270227 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270227-ND
|
DigiKey | POTENTIAL DISTRIBUTORS NOM. VOLT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$32.1400 | Buy Now |
DISTI #
651-3270227
|
Mouser Electronics | DIN Rail Terminal Blocks PTRVB 8-PV /BU RoHS: Compliant | 8 |
|
$31.4100 / $32.1400 | Buy Now |
|
Onlinecomponents.com | Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
8 In Stock 13 Factory Stock |
|
$30.0100 / $33.1300 | Buy Now |
DISTI #
3270227
|
TTI | DIN Rail Terminal Blocks PTRVB 8-PV /BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.8400 / $31.1000 | Buy Now |
DISTI #
000000000005578167
|
Sager | DIN Rail Terminal Blocks PTRVB 8-PV /BU Min Qty: 10 | 0 |
|
$38.6700 / $41.6500 | Buy Now |
|
Dynamic Solutions GmbH | Potential distributors | 2500 |
|
RFQ | |
|
Master Electronics | Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
8 In Stock 13 Factory Stock |
|
$30.0100 / $33.1300 | Buy Now |
Part Details for 3270227
3270227 CAD Models
3270227 Part Data Attributes
|
3270227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3270227
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 8 | |
Number of Ways | 32 | |
Rated Current | 17.5 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CUL; DNVGL; EAC; KEMA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |