Part Details for 3270240 by Phoenix Contact
Overview of 3270240 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270240-ND
|
DigiKey | CONN TERM BLK END PLATE WHITE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$1.7875 / $2.5000 | Buy Now |
DISTI #
651-3270240
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTRV 8 WH 1-8 LGS RoHS: Compliant | 0 |
|
$1.7800 / $2.5000 | Order Now |
DISTI #
71865742
|
RS | D-PTRV 8 WH 1-8 LGS | Phoenix Contact 3270240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13 |
|
$2.0500 / $2.6000 | Buy Now |
|
Onlinecomponents.com | End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white RoHS: Compliant | 0 |
|
$1.8000 / $2.6000 | Buy Now |
DISTI #
000000000005654307
|
Sager | Terminal Block Tools & Accessories D-PTRV 8 WH 1-8 LGS Min Qty: 10 | 0 |
|
$2.2400 / $2.6200 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1700 |
|
RFQ | |
|
Master Electronics | End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white RoHS: Compliant | 0 |
|
$1.8000 / $2.6000 | Buy Now |