Part Details for 3270313 by Phoenix Contact
Overview of 3270313 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270313-ND
|
DigiKey | TERM BLK MARSHALLING 192POS GRAY Min Qty: 18 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7672 | Buy Now |
DISTI #
651-3270313
|
Mouser Electronics | DIN Rail Terminal Blocks PTMC 1,5/32-3/BU19Z RoHS: Compliant | 0 |
|
$97.7600 | Order Now |
|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 192 - width: 44 mm - length: 111 mm - color: gray - color of connection elements: blue - mounting: Wall mounting - 19" rack | 0 |
|
$71.5200 / $139.8100 | Buy Now |
DISTI #
000000000005441263
|
Sager | DIN Rail Terminal Blocks PTMC 1,5/32-3/BU19Z Min Qty: 18 | 0 |
|
$93.8900 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling patchboard | 980 |
|
RFQ | |
|
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 192 - width: 44 mm - length: 111 mm - color: gray - color of connection elements: blue - mounting: Wall mounting - 19" rack | 0 |
|
$71.5200 / $139.8100 | Buy Now |