Part Details for 3270421 by Phoenix Contact
Overview of 3270421 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3270421-ND
|
DigiKey | TERM BLK MARSHALLING 3POS 11.0MM Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$3.6450 | Buy Now |
DISTI #
651-3270421
|
Mouser Electronics | DIN Rail Terminal Blocks PTMC 1,5-3 /RD | 0 |
|
$2.9900 / $3.9000 | Order Now |
|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 1 - number of connections: 6 - width: 11 mm - length: 12.2 mm - color: gray - color of connection elements: red - mounting: for snapping onto a DIN rail adapter - for snapping onto a cover flange RoHS: Compliant | 0 |
|
$2.8400 / $4.1400 | Buy Now |
DISTI #
000000000005441284
|
Sager | DIN Rail Terminal Blocks PTMC 1,5-3 /RD Min Qty: 10 | 2 |
|
$3.5600 / $4.1600 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling patchboard | 1800 |
|
RFQ | |
|
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 1 - number of connections: 6 - width: 11 mm - length: 12.2 mm - color: gray - color of connection elements: red - mounting: for snapping onto a DIN rail adapter - for snapping onto a cover flange RoHS: Compliant | 0 |
|
$2.8400 / $4.1400 | Buy Now |