Part Details for 3270423 by Phoenix Contact
Overview of 3270423 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7365
|
Newark | Terminal Block, Din Rail, 1Pos, 14Awg, No. Of Positions:1Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:500V, No. Of Levels:1, Rohs Compliant: Yes |Phoenix Contact 3270423 (Alternate Part Number: 4055626114095 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.6300 | Buy Now |
DISTI #
3270423-ND
|
DigiKey | TERM BLK MARSHALLING 3POS 11.0MM Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6450 | Buy Now |
DISTI #
651-3270423
|
Mouser Electronics | DIN Rail Terminal Blocks PTMC 1,5-3 /BN RoHS: Compliant | 0 |
|
$3.0500 / $3.6500 | Order Now |
|
Onlinecomponents.com | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 1 - number of connections: 6 - width: 11 mm - length: 12.2 mm - color: gray - color of connection elements: brown - mounting: for snapping onto a DIN rail adapter - for snapping onto a cover flange RoHS: Compliant | 0 |
|
$2.8100 / $4.0500 | Buy Now |
DISTI #
000000000005441286
|
Sager | DIN Rail Terminal Blocks PTMC 1,5-3 /BN Min Qty: 10 | 0 |
|
$3.5000 / $4.0800 | Buy Now |
|
Dynamic Solutions GmbH | Marshalling patchboard | 1200 |
|
RFQ | |
|
Master Electronics | Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 1 - number of connections: 6 - width: 11 mm - length: 12.2 mm - color: gray - color of connection elements: brown - mounting: for snapping onto a DIN rail adapter - for snapping onto a cover flange RoHS: Compliant | 0 |
|
$2.8100 / $4.0500 | Buy Now |
Part Details for 3270423
3270423 CAD Models
3270423 Part Data Attributes
|
3270423
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3270423
Phoenix Contact
TERM BLK MARSHALLING 3POS 11.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |