Part Details for 3270434 (ALTERNATE: PTMC 1 5-2 /BK) by Phoenix Contact
Overview of 3270434 (ALTERNATE: PTMC 1 5-2 /BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3270434 (ALTERNATE: PTMC 1 5-2 /BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973838
|
RS | Marshalling patchboard, 500V, 17.5 A, AWG:12-26, Push-in conn, 1 pos, 4 conns | Phoenix Contact 3270434 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$2.9300 / $3.8100 | Buy Now |