Part Details for 32705 by Wiha Quality Tools
Overview of 32705 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y1906
|
Newark | Esd Safe Precision Cutters, Small Tapered Head, Flush, Cutter Type:Tapered, Overall Length:4.5", Cut Type:Flush, Cutting Capacity Max:10.16Mm, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Yes |Wiha 32705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
431-1039-ND
|
DigiKey | CUTTER SIDE TAPERED FLUSH 4.53" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$52.1000 | Buy Now |
DISTI #
596-32705
|
Mouser Electronics | Wire Stripping & Cutting Tools ESD Safe Precision Tapered Head Flush Cutters | 0 |
|
$50.1100 / $51.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.7600 / $104.2000 | Buy Now | |
DISTI #
881PL2705
|
Techni-Tool, Inc. | Wiha 32705 Cutter, Diagonal, Small, Tapered Head, Flush, ESD Safe, Precision, 4-1/2" OAL | 3 |
|
$62.5100 | Buy Now |
DISTI #
881PL2705
|
TestEquity LLC | Wiha 32705 Cutter, Diagonal, Small, Tapered Head, Flush, ESD Safe, Precision, 4-1/2" OAL | 3 |
|
$62.5100 | Buy Now |