-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(327284) TERMINAL,AMPOWER 4/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1307
|
Newark | Terminal, ampower 4/0 1/2 Rohs Compliant: Yes |Amp Te Connectivity 327284 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $23.0000 | Buy Now |
DISTI #
327284-ND
|
DigiKey | CONN TERM RECT 4/0 AWG #1/2 Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5763 | Buy Now |
DISTI #
327284
|
Avnet Americas | Splices Terminal 4/0AWG Tin - Bulk (Alt: 327284) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$20.5556 / $24.7364 | Buy Now |
DISTI #
571-327284
|
Mouser Electronics | Terminals TERMINAL AMPOWER 4/0 1/2 RoHS: Compliant | 0 |
|
$24.2200 | Order Now |
DISTI #
72020680
|
RS | Terminal, Ampower 4/0 1/2 | TE Connectivity 327284 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0400 / $26.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 26 Weeks Container: Box | 0Box |
|
$20.5000 | Buy Now |
DISTI #
AMP327284
|
Heilind Electronics | TERMINAL,AMPOWER 4/0 1/2 | Americas - 0 in Stock |
|
$24.3433 / $26.0000 | Buy Now |
|
Onlinecomponents.com | TERMINAL,AMPOWER 4/0 1/2 RoHS: Compliant |
310 In Stock |
|
$25.0200 / $42.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$19.1074 / $21.6000 | Buy Now |
|
Quest Components | 80 |
|
$21.6000 / $23.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
327284
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
327284
TE Connectivity
(327284) TERMINAL,AMPOWER 4/0 1/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 125 mm2 | |
Wire Gauge | 0 AWG |