Part Details for 3273040 by Phoenix Contact
Overview of 3273040 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15987-ND
|
DigiKey | DISTRIBUTION BLOCK ORANGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$3.2076 / $5.2500 | Buy Now |
DISTI #
651-3273040
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X2,5-NS35 OG 2.5mm2 NS35 DIN Trn RoHS: Compliant | 5 |
|
$3.2500 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4900 / $5.5200 | Buy Now |
DISTI #
000000000005654330
|
Sager | DIN Rail Terminal Blocks PTFIX 12X2,5-NS35 OG 2.5mm2 NS35 DIN Trn Min Qty: 8 | 0 |
|
$4.3200 / $5.0400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1500 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.4900 / $5.5200 | Buy Now |
Part Details for 3273040
3273040 CAD Models
3273040 Part Data Attributes
|
3273040
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273040
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |