Part Details for 3273052 by Phoenix Contact
Overview of 3273052 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15973-ND
|
DigiKey | DISTRIBUTION BLOCK GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0600 / $7.0900 | Buy Now |
DISTI #
651-3273052
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35 GN 2.5mm2 NS35 DIN Trn RoHS: Compliant | 0 |
|
$5.0600 / $5.4000 | Order Now |
DISTI #
V79:2366_26609901
|
Arrow Electronics | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 1 Package Multiple: 1 Date Code: 1750 | Americas - 88 |
|
$4.1930 | Buy Now |
DISTI #
V99:2348_19019315
|
Arrow Electronics | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1816 | Americas - 7 |
|
$3.3260 / $4.4072 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.1000 / $7.5300 | Buy Now |
DISTI #
61589564
|
Verical | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 2 Package Multiple: 1 Date Code: 1750 | Americas - 88 |
|
$4.1930 | Buy Now |
DISTI #
27089295
|
Verical | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 2 Package Multiple: 1 Date Code: 1816 | Americas - 7 |
|
$3.3260 | Buy Now |
DISTI #
3273052
|
TTI | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35 GN 2.5mm2 NS35 DIN Trn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4000 / $6.3300 | Buy Now |
DISTI #
000000000005654336
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35 GN 2.5mm2 NS35 DIN Trn Min Qty: 8 | 0 |
|
$6.3600 / $7.4300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 420 |
|
RFQ |
Part Details for 3273052
3273052 CAD Models
3273052 Part Data Attributes:
|
3273052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273052
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |