Part Details for 3273056 by Phoenix Contact
Overview of 3273056 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15979-ND
|
DigiKey | DISTRIBUTION BLOCK WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$5.0600 / $7.0900 | Buy Now |
DISTI #
651-3273056
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35 WH 2.5mm2 NS35 DIN Trns RoHS: Compliant | 4 |
|
$5.0600 / $7.0900 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.1000 / $7.5300 | Buy Now |
DISTI #
3273056
|
TTI | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35 WH 2.5mm2 NS35 DIN Trns RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$5.2400 / $5.5600 | Buy Now |
DISTI #
000000000005654338
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35 WH 2.5mm2 NS35 DIN Trns Min Qty: 8 | 0 |
|
$6.3600 / $7.4300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1300 |
|
RFQ | |
DISTI #
3242442
|
Farnell | TB, DISTRIBUTION BLOCK, 18P, 12AWG, WHT RoHS: Compliant Min Qty: 8 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$8.1035 | Buy Now |
|
Master Electronics | Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.1000 / $7.5300 | Buy Now |
|
Neutron USA | Distribution Block with Vertical Alignment, 1row 18-Conn, 690V 24A, PTFIX 18X2,5-NS35 WH | 17 |
|
$44.8100 | Buy Now |
Part Details for 3273056
3273056 CAD Models
3273056 Part Data Attributes:
|
3273056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273056
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |