Part Details for 3273140 by Phoenix Contact
Overview of 3273140 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2758
|
Newark | Tb, Power Distribution, 6P, 12Awg, Grn Rohs Compliant: Yes |Phoenix Contact 3273140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3.5800 / $4.5700 | Buy Now |
DISTI #
277-16004-ND
|
DigiKey | DISTRIBUTION BLOCK GREEN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6844 / $2.3600 | Buy Now |
DISTI #
651-3273140
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X2,5-NS35A GN 2.5mm2 NS 35 DIN HR RoHS: Compliant | 0 |
|
$1.6800 / $2.2400 | Order Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 |
20 In Stock 250 On Order |
|
$1.9000 / $3.6600 | Buy Now |
DISTI #
3273140
|
TTI | DIN Rail Terminal Blocks PTFIX 6X2,5-NS35A GN 2.5mm2 NS 35 DIN HR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1100 | Buy Now |
DISTI #
000000000005654379
|
Sager | DIN Rail Terminal Blocks PTFIX 6X2,5-NS35A GN 2.5mm2 NS 35 DIN HR Min Qty: 1 | 0 |
|
$2.1200 / $2.4800 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 500 |
|
RFQ | |
DISTI #
3242714
|
element14 Asia-Pacific | TB, POWER DISTRIBUTION, 6P, 12AWG, GRN RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$3.1802 | Buy Now |
DISTI #
3242714
|
Farnell | TB, POWER DISTRIBUTION, 6P, 12AWG, GRN RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 5 Days Container: Each | 4 |
|
$3.0816 / $3.8207 | Buy Now |
|
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 |
20 In Stock 250 On Order |
|
$1.9000 / $3.6600 | Buy Now |
Part Details for 3273140
3273140 CAD Models
3273140 Part Data Attributes:
|
3273140
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273140
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |