Part Details for 3273172 (ALTERNATE: PTFIX 12X2 5-NS35A OG) by Phoenix Contact
Overview of 3273172 (ALTERNATE: PTFIX 12X2 5-NS35A OG) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273172 (ALTERNATE: PTFIX 12X2 5-NS35A OG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212517
|
RS | Distribution Block w/Horizontal Alignment, 12-Conn, 500V, 2A, PTFIX Series | Phoenix Contact 3273172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$3.7000 / $4.8000 | Buy Now |