Part Details for 3273180 by Phoenix Contact
Overview of 3273180 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4383
|
Newark | Tb, Distribution Block, 18P, 12Awg, Red Rohs Compliant: Yes |Phoenix Contact 3273180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$8.7400 / $12.5600 | Buy Now |
DISTI #
277-16000-ND
|
DigiKey | DISTRIBUTION BLOCK RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2900 | Buy Now |
DISTI #
651-3273180
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35ARD 2.5mm2 NS 35 DIN HR RoHS: Compliant | 30 |
|
$5.2900 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.1000 / $7.5300 | Buy Now |
DISTI #
25965073
|
Verical | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1738 | Americas - 52 |
|
$1.0274 / $1.0435 | Buy Now |
DISTI #
3273180
|
TTI | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35ARD 2.5mm2 NS 35 DIN HR RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$5.1600 / $5.4000 | Buy Now |
DISTI #
000000000005619933
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5-NS35ARD 2.5mm2 NS 35 DIN HR Min Qty: 8 | 0 |
|
$6.3600 / $7.4300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 950 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.1000 / $7.5300 | Buy Now |
Part Details for 3273180
3273180 CAD Models
3273180 Part Data Attributes
|
3273180
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273180
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |