Part Details for 3273224 by Phoenix Contact
Overview of 3273224 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16160-ND
|
DigiKey | DISTRIBUTION BLOCK RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
111 In Stock |
|
$3.8431 / $5.3800 | Buy Now |
DISTI #
651-3273224
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX6/12X2,5NS35ARD 2.5mm2 w/6mm2 feedi RoHS: Compliant | 94 |
|
$3.8400 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 |
120 In Stock |
|
$4.0400 / $8.4200 | Buy Now |
DISTI #
79929809
|
Verical | Conn Distribution Terminal Block 13 POS Spring Clamp DIN Rail/Panel Mount 41A Min Qty: 8 Package Multiple: 8 Date Code: 1905 | Americas - 120 |
|
$5.5721 / $10.9493 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$6.1875 / $8.2500 | Buy Now |
|
Quest Components | 6 |
|
$8.2500 / $11.0000 | Buy Now | |
DISTI #
3273224
|
TTI | DIN Rail Terminal Blocks PTFIX6/12X2,5NS35ARD 2.5mm2 w/6mm2 feedi RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8000 / $5.2000 | Buy Now |
DISTI #
000000000005619922
|
Sager | DIN Rail Terminal Blocks PTFIX6/12X2,5NS35ARD 2.5mm2 w/6mm2 feedi Min Qty: 1 | 0 |
|
$4.8300 / $5.6300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 950 |
|
RFQ | |
DISTI #
3242509
|
Farnell | TB, POWER DISTRIBUTION, 13P, 12AWG, RED RoHS: Compliant Min Qty: 8 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.5450 | Buy Now |
Part Details for 3273224
3273224 CAD Models
3273224 Part Data Attributes:
|
3273224
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273224
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |