Part Details for 3273240 (ALTERNATE: PTFIX 6/12X2 5-NS35A-FE) by Phoenix Contact
Overview of 3273240 (ALTERNATE: PTFIX 6/12X2 5-NS35A-FE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273240 (ALTERNATE: PTFIX 6/12X2 5-NS35A-FE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212590
|
RS | Distribution Block w/Horiz Alignment/Supply, 13-Conn, 500V, 24 A, PTFIX Series | Phoenix Contact 3273240 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 / $5.8000 | RFQ |