Part Details for 3273252 by Phoenix Contact
Overview of 3273252 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16170-ND
|
DigiKey | DISTRIBUTION BLOCK BROWN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$5.5206 / $7.7300 | Buy Now |
DISTI #
651-3273252
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX6/18X2,5NS35ABN 2.5mm2 w/6mm2 feedi RoHS: Compliant | 0 |
|
$5.5200 / $7.7300 | Order Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.6500 / $8.2100 | Buy Now |
DISTI #
3273252
|
TTI | DIN Rail Terminal Blocks PTFIX6/18X2,5NS35ABN 2.5mm2 w/6mm2 feedi RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.8900 / $7.5900 | Buy Now |
DISTI #
000000000005654424
|
Sager | DIN Rail Terminal Blocks PTFIX6/18X2,5NS35ABN 2.5mm2 w/6mm2 feedi Min Qty: 8 | 0 |
|
$6.9400 / $8.1000 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 950 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$5.6500 / $8.2100 | Buy Now |
Part Details for 3273252
3273252 CAD Models
3273252 Part Data Attributes
|
3273252
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273252
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |