Part Details for 3273281 by Phoenix Contact
Overview of 3273281 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273281-ND
|
DigiKey | PTFIX 6X2 5 PK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$1.5881 / $2.2200 | Buy Now |
DISTI #
651-3273281
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X2 5 PK RoHS: Compliant | 32 |
|
$1.6200 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 21.7 mm - color: pink - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$1.6200 / $2.3600 | Buy Now |
DISTI #
000000000005654440
|
Sager | DIN Rail Terminal Blocks PTFIX 6X2 5 PK Min Qty: 10 | 0 |
|
$2.0000 / $2.3300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 490 |
|
RFQ | |
DISTI #
3242669
|
Farnell | TB, POWER DISTRIBUTION, 6P, 12AWG, PINK RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.3309 | Buy Now |
|
Master Electronics | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 21.7 mm - color: pink - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$1.6200 / $2.3600 | Buy Now |
Part Details for 3273281
3273281 CAD Models
3273281 Part Data Attributes:
|
3273281
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273281
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |