Part Details for 3273284 by Phoenix Contact
Overview of 3273284 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15923-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK/YELLOW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$1.6294 / $2.2800 | Buy Now |
DISTI #
651-3273284
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X2,5-FE 2.5mm2 slf-assmb MNT RoHS: Compliant | 27 |
|
$1.6200 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 21.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter - Adapter plate | 0 |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
000000000005654442
|
Sager | DIN Rail Terminal Blocks PTFIX 6X2,5-FE 2.5mm2 slf-assmb MNT Min Qty: 10 | 0 |
|
$2.0500 / $2.3900 | Buy Now |
DISTI #
60P3238
|
Bürklin Elektronik | Distribution block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 6 kV, yellow/black, 3273284 Min Qty: 1 | 10 |
|
$2.8560 / $3.7224 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 450 |
|
RFQ | |
DISTI #
3242671
|
Farnell | TB, POWER DISTRIBUTION, 6P, 12AWG, B/Y RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.5476 | Buy Now |
|
Master Electronics | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 21.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter - Adapter plate | 0 |
|
$1.6600 / $2.4200 | Buy Now |
Part Details for 3273284
3273284 CAD Models
3273284 Part Data Attributes
|
3273284
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273284
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |