Part Details for 3273286 by Phoenix Contact
Overview of 3273286 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9391
|
Newark | Tb, Power Distribution, 12Pole, 12 Awg, Rated Current:24A, Rated Voltage:500V, No. Of Poles:12 Pole, Line Side Connections Per Pole:6, Line Side Connection Method:Push In, Line Side Wire Size Max:12Awg, Load Side Connections Per Rohs Compliant: Yes |Phoenix Contact 3273286 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$6.3300 / $9.7100 | Buy Now |
DISTI #
277-15894-ND
|
DigiKey | DISTRIBUTION BLOCK GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$3.3069 / $4.6300 | Buy Now |
DISTI #
651-3273286
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X2,5 GY 2.5mm2 slf-assmb MNT RoHS: Compliant | 43 |
|
$3.3000 / $4.7700 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 31.5 mm - height: 21.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter - Adapter plate |
4 In Stock |
|
$3.3100 / $5.0500 | Buy Now |
DISTI #
3273286
|
TTI | DIN Rail Terminal Blocks PTFIX 12X2,5 GY 2.5mm2 slf-assmb MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$3.3400 / $4.0500 | Buy Now |
DISTI #
000000000005654443
|
Sager | DIN Rail Terminal Blocks PTFIX 12X2,5 GY 2.5mm2 slf-assmb MNT Min Qty: 8 | 0 |
|
$4.1600 / $4.8500 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 900 |
|
RFQ | |
DISTI #
2850238
|
element14 Asia-Pacific | TB, POWER DISTRIBUTION, 12POLE, 12 AWG RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$4.5795 / $4.9118 | Buy Now |
DISTI #
2850238
|
Farnell | TB, POWER DISTRIBUTION, 12POLE, 12 AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 29 |
|
$4.5676 / $8.1592 | Buy Now |
|
Master Electronics | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 31.5 mm - height: 21.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter - Adapter plate |
4 In Stock |
|
$3.3100 / $5.0500 | Buy Now |
Part Details for 3273286
3273286 CAD Models
3273286 Part Data Attributes:
|
3273286
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273286
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |