Part Details for 3273312 by Phoenix Contact
Overview of 3273312 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9402
|
Newark | Tb, Power Distribution, 18Pole, 12 Awg, Rated Current:24A, Rated Voltage:500V, No. Of Poles:18 Pole, Line Side Connections Per Pole:9, Line Side Connection Method:Push In, Line Side Wire Size Max:12Awg, Load Side Connections Per Rohs Compliant: Yes |Phoenix Contact 3273312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.4900 / $14.5700 | Buy Now |
DISTI #
277-15901-ND
|
DigiKey | DISTRIBUTION BLOCK RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$5.0050 / $7.0100 | Buy Now |
DISTI #
651-3273312
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5 RD 2.5mm2 slf-assmb MNT RoHS: Compliant | 91 |
|
$5.0000 / $7.0100 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - height: 21.7 mm - color: red - mounting type: for snapping onto a DIN rail adapter - Adapter plate | 0 |
|
$5.0400 / $7.4400 | Buy Now |
DISTI #
000000000005654456
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5 RD 2.5mm2 slf-assmb MNT Min Qty: 8 | 0 |
|
$6.2900 / $7.3400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 450 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - height: 21.7 mm - color: red - mounting type: for snapping onto a DIN rail adapter - Adapter plate | 0 |
|
$5.0400 / $7.4400 | Buy Now |
|
Neutron USA | Distribution Block, Push-in, 1row 18-Conn, 450V, 24 A, Red, PTFIX 18X2,5 RD | 50 |
|
$48.6000 | Buy Now |
Part Details for 3273312
3273312 CAD Models
3273312 Part Data Attributes:
|
3273312
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273312
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |