Part Details for 3273356 by Phoenix Contact
Overview of 3273356 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9411
|
Newark | Tb, Power Distribution, 13Pole, 12 Awg, Rated Current:24A, Rated Voltage:500V, No. Of Poles:13 Pole, Line Side Connections Per Pole:6, Line Side Connection Method:Push In, Line Side Wire Size Max:12Awg, Load Side Connections Per Rohs Compliant: Yes |Phoenix Contact 3273356 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$7.7000 / $11.8100 | Buy Now |
DISTI #
277-16062-ND
|
DigiKey | DISTRIBUTION BLOCK RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
260 In Stock |
|
$3.7744 / $5.2900 | Buy Now |
DISTI #
651-3273356
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/12X2 5 RD 2.5mm2 w/6mm2 feedin RoHS: Compliant | 73 |
|
$3.7700 / $5.3100 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41 mm - height: 21.7 mm - color: red - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant |
128 In Stock |
|
$3.7200 / $5.2400 | Buy Now |
DISTI #
3273356
|
TTI | DIN Rail Terminal Blocks PTFIX 6/12X2 5 RD 2.5mm2 w/6mm2 feedin RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.7100 / $4.9700 | Buy Now |
DISTI #
000000000005654479
|
Sager | DIN Rail Terminal Blocks PTFIX 6/12X2 5 RD 2.5mm2 w/6mm2 feedin Min Qty: 1 | 0 |
|
$4.7400 / $5.5300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 450 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41 mm - height: 21.7 mm - color: red - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant |
128 In Stock |
|
$3.7200 / $5.2400 | Buy Now |
Part Details for 3273356
3273356 CAD Models
3273356 Part Data Attributes
|
3273356
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273356
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |