Part Details for 3273384 by Phoenix Contact
Overview of 3273384 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3273384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9415
|
Newark | Tb, Power Distribution, 19Pole, 12 Awg, Rated Current:24A, Rated Voltage:500V, No. Of Poles:19 Pole, Line Side Connections Per Pole:9, Line Side Connection Method:Push In, Line Side Wire Size Max:12Awg, Load Side Connections Per Rohs Compliant: Yes |Phoenix Contact 3273384 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$11.3200 / $17.3700 | Buy Now |
DISTI #
277-16072-ND
|
DigiKey | DISTRIBUTION BLOCK BROWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$5.6000 | Buy Now |
DISTI #
651-3273384
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/18X2,5 BN 2.5mm2 w/6mm2 feedin RoHS: Compliant | 8 |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - height: 21.7 mm - color: brown - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant | 0 |
|
$5.5900 / $8.1300 | Buy Now |
DISTI #
3273384
|
TTI | DIN Rail Terminal Blocks PTFIX 6/18X2,5 BN 2.5mm2 w/6mm2 feedin RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$5.8300 | Buy Now |
DISTI #
000000000005654493
|
Sager | DIN Rail Terminal Blocks PTFIX 6/18X2,5 BN 2.5mm2 w/6mm2 feedin Min Qty: 8 | 0 |
|
$7.0000 / $8.1600 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 450 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - height: 21.7 mm - color: brown - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant | 0 |
|
$5.5900 / $8.1300 | Buy Now |
|
Neutron USA | Distribution Block w/Supply, 1row 19-Conn, 450V 24 A, Push-In, PTFIX 6/18X2,5 BN | 37 |
|
$46.2200 | Buy Now |
Part Details for 3273384
3273384 CAD Models
3273384 Part Data Attributes
|
3273384
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273384
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |