Part Details for 3273388 by Phoenix Contact
Overview of 3273388 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9414
|
Newark | Tb, Power Distribution, 19Pole, 12 Awg, Rated Current:24A, Rated Voltage:500V, No. Of Poles:19 Pole, Line Side Connections Per Pole:9, Line Side Connection Method:Push In, Line Side Wire Size Max:12Awg, Load Side Connections Per Rohs Compliant: Yes |Phoenix Contact 3273388 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.0100 / $16.9000 | Buy Now |
DISTI #
277-16077-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$5.4656 / $7.6600 | Buy Now |
DISTI #
651-3273388
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/18X2,5 BK 2.5mm2 w/6mm2 feedin RoHS: Compliant | 127 |
|
$5.4600 / $7.2700 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant |
8 In Stock |
|
$5.4200 / $7.5900 | Buy Now |
DISTI #
3273388
|
TTI | DIN Rail Terminal Blocks PTFIX 6/18X2,5 BK 2.5mm2 w/6mm2 feedin RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$5.8300 | Buy Now |
DISTI #
000000000005654495
|
Sager | DIN Rail Terminal Blocks PTFIX 6/18X2,5 BK 2.5mm2 w/6mm2 feedin Min Qty: 8 | 0 |
|
$6.8800 / $8.0200 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1600 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - height: 21.7 mm - color: black - mounting type: for snapping onto a DIN rail adapter - Adapter plate RoHS: Compliant |
8 In Stock |
|
$5.4200 / $7.5900 | Buy Now |
|
Neutron USA | Distribution Block w/Supply, 1row 19Conn, 450V 24 A, Push-In, PTFIX 6/18X2,5 BK | 50 |
|
$60.3500 | Buy Now |
Part Details for 3273388
3273388 CAD Models
3273388 Part Data Attributes
|
3273388
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273388
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |