Part Details for 3273456 (ALTERNATE: PTFIX 18X2 5-G OG) by Phoenix Contact
Overview of 3273456 (ALTERNATE: PTFIX 18X2 5-G OG) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273456 (ALTERNATE: PTFIX 18X2 5-G OG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212405
|
RS | Distribution Block 18-Conn, 500V, 24 A, Push-In, 18 x 2, PTFIX Series | Phoenix Contact 3273456 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $7.5100 | RFQ |