-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4134
|
Newark | Tb, Power Distribution, 7P, 12Awg, Blu Rohs Compliant: Yes |Phoenix Contact 3273462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$4.1300 / $5.5600 | Buy Now |
DISTI #
277-16090-ND
|
DigiKey | DISTRIBUTION BLOCK BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$2.2400 | Buy Now |
DISTI #
651-3273462
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G BU 2.5mm2 w/6mm2 feedin RoHS: Compliant | 31 |
|
$2.2100 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 22.7 mm - color: blue - mounting type: adhesive RoHS: Compliant | 0 |
|
$2.1900 / $3.1900 | Buy Now |
DISTI #
3273462
|
TTI | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G BU 2.5mm2 w/6mm2 feedin RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
000000000005654537
|
Sager | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G BU 2.5mm2 w/6mm2 feedin Min Qty: 10 | 0 |
|
$2.7000 / $3.1500 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1800 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 22.7 mm - color: blue - mounting type: adhesive RoHS: Compliant | 0 |
|
$2.1900 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3273462
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273462
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |