There are no models available for this part yet.
Overview of 3273474 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3273474 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK4133
|
Newark | Tb, Power Distribution, 7P, 12Awg, Blk Rohs Compliant: Yes |Phoenix Contact 3273474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.1300 / $5.5600 | Buy Now | |
DISTI #
277-16108-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$2.2000 | Buy Now | |
DISTI #
651-3273474
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G BK 2.5mm2 w/6mm2 feedin RoHS: Compliant | 29 |
|
$2.2000 | Buy Now | |
Onlinecomponents.com | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 22.7 mm - color: black - mounting type: adhesive RoHS: Compliant | 0 |
|
$2.1900 / $3.1900 | Buy Now | ||
DISTI #
3273474
|
TTI | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G BK 2.5mm2 w/6mm2 feedin RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.1200 / $2.3900 | Buy Now | |
DISTI #
000000000005654543
|
Sager | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G BK 2.5mm2 w/6mm2 feedin Min Qty: 10 | 0 |
|
$2.7000 / $3.1500 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 1700 |
|
RFQ | |||
Master Electronics | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 22.7 mm - color: black - mounting type: adhesive RoHS: Compliant | 0 |
|
$2.1900 / $3.1900 | Buy Now |
CAD Models for 3273474 by Phoenix Contact
Part Data Attributes for 3273474 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|