Part Details for 3273476 by Phoenix Contact
Overview of 3273476 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16111-ND
|
DigiKey | DISTRIBUTION BLOCK VIOLET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$2.1450 / $3.0000 | Buy Now |
DISTI #
651-3273476
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G VT 2.5mm2 w/6mm2 feedin RoHS: Compliant | 43 |
|
$2.1400 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 22.7 mm - color: violet - mounting type: adhesive | 0 |
|
$2.1900 / $3.1900 | Buy Now |
DISTI #
000000000005654544
|
Sager | DIN Rail Terminal Blocks PTFIX 6/6X2,5-G VT 2.5mm2 w/6mm2 feedin Min Qty: 10 | 0 |
|
$2.7000 / $3.1500 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 800 |
|
RFQ | |
DISTI #
3242586
|
Farnell | TB, POWER DISTRIBUTION, 7P, 12AWG, VT RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.0417 | Buy Now |
|
Master Electronics | Distribution block - Basic terminal block with supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 25.6 mm - height: 22.7 mm - color: violet - mounting type: adhesive | 0 |
|
$2.1900 / $3.1900 | Buy Now |
Part Details for 3273476
3273476 CAD Models
3273476 Part Data Attributes:
|
3273476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273476
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |