Part Details for 3273530 by Phoenix Contact
Overview of 3273530 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18270-ND
|
DigiKey | DISTRIBUTION BLOCK RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6881 / $3.7700 | Buy Now |
DISTI #
651-3273530
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X4-NS35 RD RoHS: Compliant | 0 |
|
$2.6800 / $4.0100 | Order Now |
DISTI #
71533839
|
RS | Distribution block, DIN Rail, 6-positions, Push In, Spring, 32A, 600V, 10-24 AWG, Red | Phoenix Contact 3273530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$2.9400 / $4.0800 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 28.6 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.7500 / $4.0000 | Buy Now |
DISTI #
3273530
|
TTI | DIN Rail Terminal Blocks PTFIX 6X4-NS35 RD RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$2.6500 / $3.4700 | Buy Now |
DISTI #
000000000005972387
|
Sager | DIN Rail Terminal Blocks PTFIX 6X4-NS35 RD Min Qty: 8 | 0 |
|
$3.3800 / $3.9400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 800 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 28.6 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.7500 / $4.0000 | Buy Now |
Part Details for 3273530
3273530 CAD Models
3273530 Part Data Attributes
|
3273530
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273530
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |