There are no models available for this part yet.
Overview of 3273675 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3273675 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-18313-ND
|
DigiKey | DISTRIBUTION BLOCK PINK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$2.7500 | Buy Now | |
DISTI #
651-3273675
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6X4-NS35A PK RoHS: Compliant | 10 |
|
$2.7500 | Buy Now | |
DISTI #
71533858
|
RS | Distribution block, DIN Rail, 6-positions, Push In, Spring, 32A, 600V, 10-24 AWG, Pink | Phoenix Contact 3273675 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$2.7400 / $3.2300 | Buy Now | |
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 18.5 mm - color: pink - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.7200 / $3.9100 | Buy Now | ||
DISTI #
000000000005972466
|
Sager | DIN Rail Terminal Blocks PTFIX 6X4-NS35A PK Min Qty: 10 | 0 |
|
$3.3800 / $3.9400 | Buy Now | |
Dynamic Solutions GmbH | Distribution block | 2200 |
|
RFQ | |||
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 18.5 mm - color: pink - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.7200 / $3.9100 | Buy Now |
CAD Models for 3273675 by Phoenix Contact
Part Data Attributes for 3273675 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|