Part Details for 3273694 by Phoenix Contact
Overview of 3273694 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18323-ND
|
DigiKey | DISTRIBUTION BLOCK BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7506 / $6.6500 | Buy Now |
DISTI #
651-3273694
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 12X4-NS35A BK RoHS: Compliant | 0 |
|
$4.7500 / $6.6500 | Order Now |
DISTI #
71533904
|
RS | Distribution block, DIN Rail, 12-positions, Push In, Spring, 32A, 600V, 10-24 AWG, Black | Phoenix Contact 3273694 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $6.8000 | RFQ |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 36.9 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.8400 / $7.0700 | Buy Now |
DISTI #
3273694
|
TTI | DIN Rail Terminal Blocks PTFIX 12X4-NS35A BK RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each | Americas - 0 |
|
$4.9200 / $5.2200 | Buy Now |
DISTI #
000000000005972476
|
Sager | DIN Rail Terminal Blocks PTFIX 12X4-NS35A BK Min Qty: 8 | 0 |
|
$5.9700 / $6.9600 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 420 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 12 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 36.9 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.8400 / $7.0700 | Buy Now |
|
Neutron USA | Distribution block, DIN Rail, 1row 12conn,Push In, 32A 800V, 10-24 AWG, Black, PTFIX 12X4-NS35A BK | 0 |
|
$50.3100 | Buy Now |
Part Details for 3273694
3273694 CAD Models
3273694 Part Data Attributes:
|
3273694
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273694
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |