Part Details for 3273746 by Phoenix Contact
Overview of 3273746 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3273746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273746-ND
|
DigiKey | PTFIX 10/12X4-NS35A GY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$5.7000 | Buy Now |
DISTI #
651-3273746
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/12X4-NS35A GY RoHS: Compliant | 102 |
|
$5.6900 / $5.7000 | Buy Now |
DISTI #
71848997
|
RS | Terminal block, PTFIX 10/12X4-NS35A GY | Phoenix Contact 3273746 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0300 / $6.5600 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 6 Factory Stock |
|
$5.7200 / $8.9300 | Buy Now |
DISTI #
000000000005972505
|
Sager | DIN Rail Terminal Blocks PTFIX 10/12X4-NS35A GY Min Qty: 8 | 0 |
|
$6.8600 / $8.0100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 2200 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 6 Factory Stock |
|
$5.7200 / $8.9300 | Buy Now |