Part Details for 3273752 by Phoenix Contact
Overview of 3273752 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273752-ND
|
DigiKey | PTFIX 10/12X4-NS35A YE Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7038 | Buy Now |
DISTI #
651-3273752
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/12X4-NS35A YE RoHS: Compliant | 0 |
|
$6.1800 / $7.8900 | Order Now |
DISTI #
71849004
|
RS | Terminal block, PTFIX 10/12X4-NS35A YE | Phoenix Contact 3273752 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5800 / $7.9700 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.5900 / $8.1200 | Buy Now |
DISTI #
000000000005972508
|
Sager | DIN Rail Terminal Blocks PTFIX 10/12X4-NS35A YE Min Qty: 8 | 0 |
|
$6.8600 / $8.0100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1200 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 46.3 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.5900 / $8.1200 | Buy Now |